


SB3H90-E3/54 | |
---|---|
DigiKey Part Number | SB3H90-E3/54GITR-ND - Tape & Reel (TR) SB3H90-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3H90-E3/54 |
Description | DIODE SCHOTTKY 90V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.59300 | $5.93 |
100 | $0.51600 | $51.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $0.33644 | $471.02 |
2,800 | $0.32207 | $901.80 |
35,000 | $0.32046 | $11,216.10 |
Unit Price without GST: | $1.12000 |
---|---|
Unit Price with GST: | $1.28800 |