
ZMY7V5-GS18 | |
|---|---|
DigiKey Part Number | ZMY7V5-GS18GITR-ND - Tape & Reel (TR) ZMY7V5-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY7V5-GS18 |
Description | DIODE ZENER 7.5V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.63300 | $6.33 |
| 100 | $0.41300 | $41.30 |
| 500 | $0.32646 | $163.23 |
| 1,000 | $0.27054 | $270.54 |
| 2,000 | $0.25972 | $519.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21499 | $1,074.95 |
| 10,000 | $0.16380 | $1,638.00 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.12700 |



