Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5247B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5247B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5247B-HF |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08822 | $264.66 |
| 6,000 | $0.07902 | $474.12 |
| 9,000 | $0.07432 | $668.88 |
| 15,000 | $0.06904 | $1,035.60 |
| 21,000 | $0.06591 | $1,384.11 |
| 30,000 | $0.06287 | $1,886.10 |
| 75,000 | $0.05618 | $4,213.50 |
| 150,000 | $0.05205 | $7,807.50 |
| 300,000 | $0.04868 | $14,604.00 |
| Unit Price without GST: | $0.08822 |
|---|---|
| Unit Price with GST: | $0.10145 |



