

W25M161AVEIT | |
|---|---|
DigiKey Part Number | 256-W25M161AVEIT-ND |
Manufacturer | |
Manufacturer Product Number | W25M161AVEIT |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND, FLASH - NOR Memory IC 16Mbit (FLASH-NOR), 1Gbit (FLASH-NAND) SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND, FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 (FLASH-NOR), 128M x 8 (FLASH-NAND) | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |

