2RM600M-8-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12,439
Unit Price: $2.65000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.99262
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 889
Unit Price: $3.42000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.53816
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.59236
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,500
Unit Price: $1.77814
Datasheet
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM600M-8-S

DigiKey Part Number
13-2RM600M-8-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM600M-8-S
Description
GDT 600V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.78372$470.23
Manufacturers Standard Package
Unit Price without GST:$0.78372
Unit Price with GST:$0.90128