
RT0402BRE0730K9L | |
|---|---|
DigiKey Part Number | 13-RT0402BRE0730K9LTR-ND - Tape & Reel (TR) 13-RT0402BRE0730K9LCT-ND - Cut Tape (CT) 13-RT0402BRE0730K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0730K9L |
Description | RES SMD 30.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0730K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.12560 | $3.14 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.11240 | $11.24 |
| 250 | $0.10420 | $26.05 |
| 500 | $0.09862 | $49.31 |
| 1,000 | $0.09348 | $93.48 |
| 5,000 | $0.08339 | $416.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07978 | $797.80 |
| 20,000 | $0.07658 | $1,531.60 |
| 30,000 | $0.07489 | $2,246.70 |
| 50,000 | $0.07293 | $3,646.50 |
| 70,000 | $0.07174 | $5,021.80 |
| 100,000 | $0.07056 | $7,056.00 |
| 120,000 | $0.06999 | $8,398.80 |
| 240,000 | $0.06902 | $16,564.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

