
RT0402BRE075K23L | |
|---|---|
DigiKey Part Number | YAG4405TR-ND - Tape & Reel (TR) YAG4405CT-ND - Cut Tape (CT) YAG4405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE075K23L |
Description | RES SMD 5.23KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE075K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.08340 | $4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08386 | $838.60 |
| 20,000 | $0.08199 | $1,639.80 |
| 30,000 | $0.07293 | $2,187.90 |
| 70,000 | $0.07174 | $5,021.80 |
| 100,000 | $0.07056 | $7,056.00 |
| 120,000 | $0.06999 | $8,398.80 |
| 240,000 | $0.06902 | $16,564.80 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

