SR0402JR-07100RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 17,951
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,500
Unit Price: $0.55000
Datasheet

Direct


Bourns Inc.
In Stock: 115,057
Unit Price: $0.18000
Datasheet

Direct


Vishay Dale
In Stock: 19,470
Unit Price: $0.50000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 155,632
Unit Price: $0.18000
Datasheet

Direct


Vishay Dale
In Stock: 82,913
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 47,739
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00673
Datasheet

Upgrade


Vishay Dale
In Stock: 4,117
Unit Price: $0.26000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.02840
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402JR-07100RL

DigiKey Part Number
SR0402JR-07100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0402JR-07100RL
Description
RES 100 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402JR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08085$808.50
Manufacturers Standard Package
Unit Price without GST:$0.08085
Unit Price with GST:$0.09298