Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,570 In Stock | 1 : $4.70000 Cut Tape (CT) 3,500 : $2.90134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Industrial | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.62V ~ 1.98V | - | No Port | - | Solder Pad | 72.52PSI (500kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-LGA | 10-LGA (2x2) | |||
11,171 In Stock | 1 : $4.93000 Cut Tape (CT) 10,000 : $2.92138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | - | 1.8V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | 8-LGA (2x2.5) | ||
3,315 In Stock | 1 : $5.33000 Cut Tape (CT) 10,000 : $3.18436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
3,334 In Stock | 1 : $5.55000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | - | - | Surface Mount | 6-SMD Module | - | |||
1,857 In Stock | 1 : $5.77000 Cut Tape (CT) 3,400 : $3.61304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Industrial Automation, Medical Ventilation | Absolute | 6.52PSI ~ 29.01PSI (45kPa ~ 200kPa) | SPI | 14 b | ±0.435PSI (±3kPa) | 3V ~ 5.25V | - | No Port | - | - | 87.02PSI (600kPa) | -40°C ~ 105°C | Automotive | AEC-Q103-002 | Surface Mount | 8-SMD, Flat Leads, Exposed Pad | PG-DFN-8-1 | |||
12,296 In Stock | 1 : $6.12000 Cut Tape (CT) 10,000 : $3.68304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
4,328 In Stock | 1 : $6.60000 Cut Tape (CT) 1,500 : $4.31044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.3PSI (±2.07kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
5,185 In Stock | 1 : $6.85000 Cut Tape (CT) 1,500 : $4.49008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,875 In Stock | 1 : $7.16000 Cut Tape (CT) 1,000 : $4.86417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | |||
0 In Stock 132,825 Marketplace Check Lead Time | 1 : $7.36000 Cut Tape (CT) 3,600 : $4.64754 Tape & Reel (TR) 3,600 : $3.92702 Box | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Box | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.058PSI (±0.4kPa) | 1.5V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 4-SMD | ||
3,962 In Stock | 1 : $7.89000 Cut Tape (CT) 4,000 : $5.00459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, I3C, SPI | - | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Standby Mode | - | - | - | - | - | Surface Mount | 9-LGA | 9-LGA (3.25x3.25) | ||
12,325 In Stock This product has a maximum purchase limit | 1 : $8.22000 Cut Tape (CT) 5,000 : $5.13023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.003PSI (±0.02kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -30°C ~ 105°C | - | - | Surface Mount | 10-VFLGA | 10-LLGA (2.5x2.5) | ||
37,405 In Stock | 1 : $8.53000 Cut Tape (CT) 3,000 : $5.49787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | ±0.015PSI (±0.1kPa) | 1.71V ~ 1.89V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-SMD Module | 10-SMD | ||
6,590 In Stock | 1 : $8.86000 Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | - | - | Surface Mount | 6-SMD Module | - | |||
3,404 In Stock This product has a maximum purchase limit | 1 : $9.24000 Cut Tape (CT) 2,500 : $5.96999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.01PSI (0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-FCLGA | 10-CCLGA (2.7x2.7) | ||
9,981 In Stock | 1 : $9.28000 Cut Tape (CT) 1,500 : $6.17090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
657 In Stock | 1 : $11.25000 Cut Tape (CT) 2,500 : $7.35294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C | 24 b | ±0.01PSI (0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 6-CLGA | CCLGA-7L | ||
1,413 In Stock | 1 : $12.59000 Cut Tape (CT) 2,500 : $8.51801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
241 In Stock | 1 : $14.63000 Cut Tape (CT) 2,500 : $9.70026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 145PSI (999.74kPa) | -40°C ~ 105°C | Automotive | - | Surface Mount | 6-CLGA Exposed Pad | 6-CCLGA (2.8x2.8) | ||
5,900 In Stock | 1 : $15.80000 Cut Tape (CT) 2,000 : $10.68833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
32,854 In Stock | 1 : $17.32000 Cut Tape (CT) 3,600 : $11.47564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | 8-SMD | ||
5,721 In Stock | 1 : $18.49000 Cut Tape (CT) 3,600 : $12.29856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | - | ||
2,691 In Stock | 1 : $18.58000 Cut Tape (CT) 2,500 : $12.52887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
3,007 In Stock | 1 : $19.07000 Cut Tape (CT) 2,500 : $13.19031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead | - | ||
6,298 In Stock | 1 : $20.26000 Cut Tape (CT) 2,500 : $13.72524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 435.1PSI (3000kPa) | I2C | 24 b | ±0.022PSI (±0.15kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 725.19PSI (5000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - |