Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS561208DDCR

DigiKey Part Number
296-47886-2-ND - Tape & Reel (TR)
296-47886-1-ND - Cut Tape (CT)
296-47886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS561208DDCR
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS561208DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.75300$7.53
25$0.67360$16.84
100$0.58750$58.75
250$0.54616$136.54
500$0.52132$260.66
1,000$0.50085$500.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47556$1,426.68
6,000$0.46318$2,779.08
9,000$0.45698$4,112.82
15,000$0.45011$6,751.65
21,000$0.44609$9,367.89
30,000$0.44223$13,266.90
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.21900