Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Micon 5 tactile switches from RAFI

1.14.002.101/0000

DigiKey Part Number
1715-1.14.002.101/0000TR-ND - Tape & Reel (TR)
1715-1.14.002.101/0000CT-ND - Cut Tape (CT)
1715-1.14.002.101/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.002.101/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.40mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$2.25917$4,744.26
4,200$2.15884$9,067.13
6,300$2.10586$13,266.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.90000$4.90
10$4.11800$41.18
25$3.81760$95.44
100$3.40060$340.06
250$3.15624$789.06
500$2.98986$1,494.93
1,000$2.83983$2,839.83
Digi-Reel®
QuantityUnit PriceExt Price
1$4.75000$4.75
10$4.47600$44.76
25$4.06880$101.72
100$3.52610$352.61
250$3.19680$799.20
500$2.96428$1,482.14
1,000$2.75117$2,751.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.75000
Unit Price with GST:$5.46250