CME-1538-100LB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 90
Unit Price: $5.63000
Datasheet
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Wire Leads
CME-1538-100LB
CME-1538-100LB

CME-1538-100LB

DigiKey Part Number
102-2190-ND
Manufacturer
Manufacturer Product Number
CME-1538-100LB
Description
MIC COND ANLG OMNI -38DB 0.157"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CME-1538-100LB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP67 - Dust Tight, Waterproof
Termination
Wire Leads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.114" (2.90mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$7.86000$7.86
10$6.00200$60.02
25$5.41680$135.42
50$5.02100$251.05
100$4.66000$466.00
300$4.15147$1,245.44
500$3.93856$1,969.28
1,000$3.67094$3,670.94
5,000$3.52046$17,602.30
Manufacturers Standard Package
Unit Price without GST:$7.86000
Unit Price with GST:$9.03900