ATmega328 Arduino Uno SMD R3 AVR® Atmega, Maker AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328 Arduino Uno SMD R3 AVR® Atmega, Maker AVR MCU 8-Bit Embedded Evaluation Board
A000073
A000073

A000073

DigiKey Part Number
1050-1041-ND
Manufacturer
Manufacturer Product Number
A000073
Description
ARDUINO UNO SMD R3 ATMEGA328
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
The Arduino Uno SMD R3, manufactured by Arduino, is an 8-bit embedded evaluation board powered by the ATmega328P microcontroller. It features a 16 MHz clock speed and operates at a 5V logic level. The board includes 14 digital I/O pins (6 of which are PWM outputs), 6 analog inputs, and supports various communication protocols such as I2C, SPI, and UART. It includes 2KB SRAM 32KB FLASH, and 1KB EEPROM. Compatible with the Arduino IDE, this board utilizes the Arduino R3 Shield interconnect system, making it an ideal choice for a wide range of prototyping and development projects.
Datasheet
 Datasheet
EDA/CAD Models
A000073 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,336
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$46.88000$46.88
10$45.93500$459.35
25$45.15120$1,128.78
50$43.52940$2,176.47
100$41.96050$4,196.05
250$39.98192$9,995.48
Manufacturers Standard Package
Unit Price without GST:$46.88000
Unit Price with GST:$53.91200