ABX00080 | |
|---|---|
DigiKey Part Number | 1050-ABX00080-ND |
Manufacturer | |
Manufacturer Product Number | ABX00080 |
Description | ARDUINO UNO R4 MINIMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Arduino UNO R4 Minima (ABX00080) is a compact and powerful development board featuring the Renesas RA4M1 which embeds an Arm Cortex M4 32 bit microcontroller. With 256kB flash, 32kB RAM, and 8 kB data memory it operates at a clock speed of 48 MHz and supports a 5V logic level, making it suitable for a wide range of embedded applications using the UNO form factor accessories. The board includes 14 digital I/O pins, 6 analog inputs, and PWM capability, providing versatile GPIO options for various projects. Additionally, it supports CAN, I2C, SPI, and UART communication protocols, ensuring seamless connectivity with other devices. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | RA4M1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.54000 | $36.54 |
| 10 | $35.80800 | $358.08 |
| 25 | $35.18640 | $879.66 |
| 50 | $33.92620 | $1,696.31 |
| 100 | $32.70180 | $3,270.18 |
| 250 | $31.16736 | $7,791.84 |
| 500 | $30.39992 | $15,199.96 |
| Unit Price without GST: | $36.54000 |
|---|---|
| Unit Price with GST: | $42.02100 |