CL10A226MQ8NRNC | |
|---|---|
DigiKey Part Number | 1276-1193-2-ND - Tape & Reel (TR) 1276-1193-1-ND - Cut Tape (CT) 1276-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MQ8NRNC |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MQ8NRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.17680 | $8.84 |
| 100 | $0.15530 | $15.53 |
| 500 | $0.11926 | $59.63 |
| 1,000 | $0.10815 | $108.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09155 | $366.20 |
| 8,000 | $0.08539 | $683.12 |
| 12,000 | $0.08230 | $987.60 |
| 20,000 | $0.07888 | $1,577.60 |
| 28,000 | $0.07688 | $2,152.64 |
| 40,000 | $0.07496 | $2,998.40 |
| 48,000 | $0.07405 | $3,554.40 |
| 96,000 | $0.07098 | $6,814.08 |
| 100,000 | $0.07082 | $7,082.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |