CL31A226KPHNNNE | |
|---|---|
DigiKey Part Number | 1276-1287-2-ND - Tape & Reel (TR) 1276-1287-1-ND - Cut Tape (CT) 1276-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KPHNNNE |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KPHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.42700 | $4.27 |
| 50 | $0.31540 | $15.77 |
| 100 | $0.28080 | $28.08 |
| 500 | $0.22238 | $111.19 |
| 1,000 | $0.20434 | $204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18954 | $379.08 |
| 4,000 | $0.17735 | $709.40 |
| 6,000 | $0.17125 | $1,027.50 |
| 10,000 | $0.16449 | $1,644.90 |
| 14,000 | $0.16054 | $2,247.56 |
| 20,000 | $0.15674 | $3,134.80 |
| 24,000 | $0.15494 | $3,718.56 |
| 48,000 | $0.14888 | $7,146.24 |
| 50,000 | $0.14856 | $7,428.00 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |