CL05B223KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-1537-2-ND - Tape & Reel (TR) 1276-1537-1-ND - Cut Tape (CT) 1276-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B223KA5NNNC |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B223KA5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02450 | $2.45 |
| 500 | $0.01718 | $8.59 |
| 1,000 | $0.01493 | $14.93 |
| 2,500 | $0.01257 | $31.43 |
| 5,000 | $0.01116 | $55.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01000 | $100.00 |
| 20,000 | $0.00905 | $181.00 |
| 30,000 | $0.00857 | $257.10 |
| 50,000 | $0.00805 | $402.50 |
| 70,000 | $0.00774 | $541.80 |
| 100,000 | $0.00744 | $744.00 |
| 120,000 | $0.00730 | $876.00 |
| 240,000 | $0.00683 | $1,639.20 |
| 250,000 | $0.00680 | $1,700.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |