0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KA8NFNC

DigiKey Part Number
1276-2082-2-ND - Tape & Reel (TR)
1276-2082-1-ND - Cut Tape (CT)
1276-2082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KA8NFNC
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KA8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331,592
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10700$1.07
50$0.07340$3.67
100$0.06350$6.35
500$0.04660$23.30
1,000$0.04143$41.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03369$134.76
8,000$0.03082$246.56
12,000$0.02938$352.56
20,000$0.02779$555.80
28,000$0.02687$752.36
40,000$0.02597$1,038.80
48,000$0.02555$1,226.40
96,000$0.02413$2,316.48
100,000$0.02405$2,405.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000