10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KOQNNNE

DigiKey Part Number
1276-2872-2-ND - Tape & Reel (TR)
1276-2872-1-ND - Cut Tape (CT)
1276-2872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KOQNNNE
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KOQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,073,567
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23600$2.36
50$0.16880$8.44
100$0.14820$14.82
500$0.11346$56.73
1,000$0.10278$102.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09402$188.04
4,000$0.08682$347.28
6,000$0.08322$499.32
10,000$0.07922$792.20
14,000$0.07689$1,076.46
20,000$0.07464$1,492.80
24,000$0.07358$1,765.92
48,000$0.07000$3,360.00
50,000$0.06981$3,490.50
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000