CL32A227MQVNNNE | |
|---|---|
DigiKey Part Number | 1276-3375-2-ND - Tape & Reel (TR) 1276-3375-1-ND - Cut Tape (CT) 1276-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A227MQVNNNE |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A227MQVNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.49200 | $24.92 |
| 50 | $2.01000 | $100.50 |
| 100 | $1.86140 | $186.14 |
| 500 | $1.61014 | $805.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53233 | $1,532.33 |
| 2,000 | $1.46829 | $2,936.58 |
| 3,000 | $1.43620 | $4,308.60 |
| 5,000 | $1.40062 | $7,003.10 |
| 7,000 | $1.37983 | $9,658.81 |
| 10,000 | $1.35982 | $13,598.20 |
| 12,000 | $1.35034 | $16,204.08 |
| Unit Price without GST: | $3.71000 |
|---|---|
| Unit Price with GST: | $4.26650 |