CL21A226KOQNNNE | |
|---|---|
DigiKey Part Number | 1276-6526-2-ND - Tape & Reel (TR) 1276-6526-1-ND - Cut Tape (CT) 1276-6526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KOQNNNE |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KOQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38200 | $3.82 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.24810 | $24.81 |
| 500 | $0.19534 | $97.67 |
| 1,000 | $0.17904 | $179.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16563 | $331.26 |
| 4,000 | $0.15460 | $618.40 |
| 6,000 | $0.14908 | $894.48 |
| 10,000 | $0.14297 | $1,429.70 |
| 14,000 | $0.13939 | $1,951.46 |
| 20,000 | $0.13595 | $2,719.00 |
| 24,000 | $0.13433 | $3,223.92 |
| 48,000 | $0.12884 | $6,184.32 |
| 50,000 | $0.12855 | $6,427.50 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |