10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y106KCVZ4NE

DigiKey Part Number
1276-CL32Y106KCVZ4NETR-ND - Tape & Reel (TR)
1276-CL32Y106KCVZ4NECT-ND - Cut Tape (CT)
1276-CL32Y106KCVZ4NEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y106KCVZ4NE
Description
CAP CER 10UF 100V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,612
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.35000$13.50
50$1.05600$52.80
100$0.96520$96.52
500$0.81180$405.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76436$764.36
2,000$0.72532$1,450.64
3,000$0.70575$2,117.25
5,000$0.68407$3,420.35
7,000$0.67139$4,699.73
10,000$0.65920$6,592.00
12,000$0.65342$7,841.04
24,000$0.63396$15,215.04
25,000$0.63293$15,823.25
Manufacturers Standard Package
Unit Price without GST:$2.10000
Unit Price with GST:$2.41500