3.3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-3M3

DigiKey Part Number
13-MFR-25FRF52-3M3TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-3M3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-3M3
Description
RES 3.3M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,751
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12100$1.21
25$0.10000$2.50
50$0.08800$4.40
100$0.07760$7.76
250$0.06612$16.53
500$0.05898$29.49
1,000$0.05283$52.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04193$209.65
10,000$0.03836$383.60
15,000$0.03652$547.80
25,000$0.03444$861.00
35,000$0.03321$1,162.35
50,000$0.03200$1,600.00
60,000$0.03142$1,885.20
120,000$0.02943$3,531.60
125,000$0.02932$3,665.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700