4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-4K7

DigiKey Part Number
13-MFR-25FTE52-4K7CT-ND - Cut Tape (CT)
13-MFR-25FTE52-4K7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-4K7
Description
RES 4.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06800$0.68
25$0.05680$1.42
50$0.04960$2.48
100$0.04380$4.38
250$0.03712$9.28
500$0.03292$16.46
1,000$0.02934$29.34
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02298$114.90
10,000$0.02089$208.90
15,000$0.01982$297.30
25,000$0.01861$465.25
35,000$0.01789$626.15
50,000$0.01718$859.00
60,000$0.01684$1,010.40
120,000$0.01568$1,881.60
125,000$0.01562$1,952.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700