Character Display Module Reflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Reflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm
Industrial LCD Display Simulator
EYE on NPI - Display Visions DOGS102N-6 Display #EyeOnNPI #DigiKey @DigiKey @Adafruit

EA DOGM204N-A

DigiKey Part Number
1481-1085-ND
Manufacturer
Manufacturer Product Number
EA DOGM204N-A
Description
LCD MOD 80 DIG 20 X 4 REFLECTIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm
Datasheet
 Datasheet
EDA/CAD Models
EA DOGM204N-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Reflective
Character Size
4.83mm H x 2.46mm W
Outline L x W x H
66.00mm x 38.10mm x 2.00mm
Viewing Area
59.00mm L x 26.00mm W
Backlight
Without Backlight
Voltage - Supply
3.3V
Dot Size
0.48mm W x 0.59mm H
Interface
I2C, Parallel, SPI
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$24.59000$24.59
10$19.13700$191.37
100$15.96540$1,596.54
500$14.58732$7,293.66
1,000$14.14060$14,140.60
Manufacturers Standard Package
Unit Price without GST:$24.59000
Unit Price with GST:$28.27850