Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP684-IR1AU

DigiKey Part Number
1516-1209-2-ND - Tape & Reel (TR)
1516-1209-1-ND - Cut Tape (CT)
1516-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP684-IR1AU
Description
LED IR 940NM 700MA SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.98000$7.98
10$5.90300$59.03
100$4.67580$467.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.13826$2,069.13
1,000$3.96343$3,963.43
1,500$3.87391$5,810.86
2,500$3.77295$9,432.38
3,500$3.71293$12,995.26
Manufacturers Standard Package
Unit Price without GST:$7.98000
Unit Price with GST:$9.17700