DC Motor Gearmotor 120 RPM 3 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3801

DigiKey Part Number
1528-2607-ND
Manufacturer
Manufacturer Product Number
3801
Description
GEARMOTOR 120 RPM 3-6V BI-METAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 120 RPM 3 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
3 ~ 6VDC
RPM
120 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 2.756" x 0.866" (70.00mm x 22.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
90
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$8.22000$8.22
Manufacturers Standard Package
Unit Price without GST:$8.22000
Unit Price with GST:$9.45300