1981584-1 | |
|---|---|
DigiKey Part Number | A97799TR-ND - Tape & Reel (TR) A97799CT-ND - Cut Tape (CT) A97799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981584-1 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1981584-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $3.38300 | $33.83 |
| 25 | $3.17160 | $79.29 |
| 50 | $3.02020 | $151.01 |
| 100 | $2.87590 | $287.59 |
| 250 | $2.69572 | $673.93 |
| 500 | $2.56704 | $1,283.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.44454 | $2,444.54 |
| 2,000 | $2.32793 | $4,655.86 |
| 3,000 | $2.26233 | $6,786.99 |
| 5,000 | $2.18231 | $10,911.55 |
| 7,000 | $2.13119 | $14,918.33 |
| Unit Price without GST: | $3.98000 |
|---|---|
| Unit Price with GST: | $4.57700 |