Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-G RHG

DigiKey Part Number
1N4148W-GRHGTR-ND - Tape & Reel (TR)
1N4148W-GRHGCT-ND - Cut Tape (CT)
1N4148W-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-G RHG
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-G RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,674
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12600$1.26
100$0.10560$10.56
500$0.07658$38.29
1,000$0.06714$67.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05505$165.15
6,000$0.03654$219.24
9,000$0.03592$323.28
15,000$0.03577$536.55
21,000$0.03467$728.07
30,000$0.03374$1,012.20
75,000$0.03164$2,373.00
150,000$0.02867$4,300.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700