1N4148X-TP | |
|---|---|
DigiKey Part Number | 1N4148XTPMSTR-ND - Tape & Reel (TR) 1N4148XTPMSCT-ND - Cut Tape (CT) 1N4148XTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148X-TP |
Description | DIODE STANDARD 75V 150MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148X-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17500 | $1.75 |
| 100 | $0.12370 | $12.37 |
| 500 | $0.09000 | $45.00 |
| 1,000 | $0.06829 | $68.29 |
| 2,000 | $0.06059 | $121.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04061 | $324.88 |
| 16,000 | $0.04021 | $643.36 |
| 24,000 | $0.04011 | $962.64 |
| 40,000 | $0.03608 | $1,443.20 |
| 56,000 | $0.03359 | $1,881.04 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |