2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
EBAA-02-C
EBAA-02-C

EBAA-02-C

DigiKey Part Number
2057-EBAA-02-C-ND
Manufacturer
Manufacturer Product Number
EBAA-02-C
Description
EUROBLOCK 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Tin
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.52800$5.28
25$0.46200$11.55
50$0.41580$20.79
100$0.37470$37.47
250$0.32884$82.21
500$0.30050$150.25
1,000$0.27714$277.14
5,000$0.23913$1,195.65
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.79350