Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DR

DigiKey Part Number
296-LM358DRTR-ND - Tape & Reel (TR)
296-LM358DRCT-ND - Cut Tape (CT)
296-LM358DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148,528
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.27200$2.72
25$0.24040$6.01
100$0.20550$20.55
250$0.18868$47.17
500$0.17856$89.28
1,000$0.17025$170.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16145$403.62
5,000$0.15615$780.75
7,500$0.15349$1,151.17
12,500$0.15055$1,881.87
17,500$0.14883$2,604.52
25,000$0.14718$3,679.50
62,500$0.14361$8,975.62
125,000$0.14147$17,683.75
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000