TPS77033DBVR | |
|---|---|
DigiKey Part Number | 296-11051-2-ND - Tape & Reel (TR) 296-11051-1-ND - Cut Tape (CT) 296-11051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77033DBVR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77033DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.81200 | $18.12 |
| 25 | $1.64200 | $41.05 |
| 100 | $1.45550 | $145.55 |
| 250 | $1.36648 | $341.62 |
| 500 | $1.31278 | $656.39 |
| 1,000 | $1.26858 | $1,268.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21399 | $3,641.97 |
| 6,000 | $1.18728 | $7,123.68 |
| 9,000 | $1.17390 | $10,565.10 |
| 15,000 | $1.15908 | $17,386.20 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.85200 |