LM317DCYR | |
|---|---|
DigiKey Part Number | 296-12602-2-ND - Tape & Reel (TR) 296-12602-1-ND - Cut Tape (CT) 296-12602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317DCYR |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB ~ 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.97900 | $9.79 |
| 25 | $0.88000 | $22.00 |
| 100 | $0.77060 | $77.06 |
| 250 | $0.71864 | $179.66 |
| 500 | $0.68732 | $343.66 |
| 1,000 | $0.66153 | $661.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63429 | $1,585.73 |
| 5,000 | $0.61788 | $3,089.40 |
| 7,500 | $0.60965 | $4,572.38 |
| 12,500 | $0.60055 | $7,506.88 |
| 17,500 | $0.59523 | $10,416.53 |
| 25,000 | $0.59011 | $14,752.75 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.57550 |