SN74LVC1G32MDCKREP | |
|---|---|
DigiKey Part Number | 296-22350-2-ND - Tape & Reel (TR) 296-22350-1-ND - Cut Tape (CT) 296-22350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32MDCKREP |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.91000 | $4.91 |
| 10 | $3.66100 | $36.61 |
| 25 | $3.34840 | $83.71 |
| 100 | $3.00440 | $300.44 |
| 250 | $2.86228 | $715.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.55984 | $7,679.52 |
| 6,000 | $2.51070 | $15,064.20 |
| Unit Price without GST: | $4.91000 |
|---|---|
| Unit Price with GST: | $5.64650 |