SN74AUP1G08DPWR | |
|---|---|
DigiKey Part Number | 296-38021-2-ND - Tape & Reel (TR) 296-38021-1-ND - Cut Tape (CT) 296-38021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DPWR |
Description | IC GATE AND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.37560 | $9.39 |
| 100 | $0.32350 | $32.35 |
| 250 | $0.29880 | $74.70 |
| 500 | $0.28386 | $141.93 |
| 1,000 | $0.27157 | $271.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25637 | $769.11 |
| 6,000 | $0.24892 | $1,493.52 |
| 9,000 | $0.24520 | $2,206.80 |
| 15,000 | $0.24107 | $3,616.05 |
| 21,000 | $0.23866 | $5,011.86 |
| 30,000 | $0.23634 | $7,090.20 |
| 75,000 | $0.23134 | $17,350.50 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |