2N3904-AP | |
|---|---|
DigiKey Part Number | 2N3904-APCT-ND - Cut Tape (CT) 2N3904-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3904-AP |
Description | TRANS NPN 40V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65400 | $6.54 |
| 100 | $0.41750 | $41.75 |
| 500 | $0.31500 | $157.50 |
| 1,000 | $0.28188 | $281.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25399 | $507.98 |
| 4,000 | $0.23051 | $922.04 |
| 6,000 | $0.21854 | $1,311.24 |
| 10,000 | $0.20509 | $2,050.90 |
| 14,000 | $0.19712 | $2,759.68 |
| 20,000 | $0.18937 | $3,787.40 |
| 50,000 | $0.17237 | $8,618.50 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |