0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603JR-070RL

DigiKey Part Number
311-0.0GRTR-ND - Tape & Reel (TR)
311-0.0GRCT-ND - Cut Tape (CT)
311-0.0GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-070RL
Description
RES 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,416,992
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01800$0.18
25$0.01480$0.37
50$0.01240$0.62
100$0.01080$1.08
250$0.00908$2.27
500$0.00796$3.98
1,000$0.00702$7.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00533$26.65
10,000$0.00478$47.80
15,000$0.00450$67.50
25,000$0.00418$104.50
35,000$0.00399$139.65
50,000$0.00380$190.00
60,000$0.00371$222.60
120,000$0.00340$408.00
125,000$0.00338$422.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700