1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
cut-tape-render

RC1206FR-071RL

DigiKey Part Number
311-1.00FRTR-ND - Tape & Reel (TR)
311-1.00FRCT-ND - Cut Tape (CT)
311-1.00FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071RL
Description
RES 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,548
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07700$0.77
25$0.06720$1.68
50$0.06580$3.29
250$0.05380$13.45
500$0.04698$23.49
1,000$0.04158$41.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03168$158.40
10,000$0.03047$304.70
15,000$0.02925$438.75
25,000$0.02793$698.25
35,000$0.02718$951.30
50,000$0.02646$1,323.00
60,000$0.02613$1,567.80
120,000$0.02503$3,003.60
125,000$0.02497$3,121.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700