CC0603KRX7R9BB472 | |
|---|---|
DigiKey Part Number | 311-1083-2-ND - Tape & Reel (TR) 311-1083-1-ND - Cut Tape (CT) 311-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04500 | $2.25 |
| 100 | $0.03840 | $3.84 |
| 500 | $0.02754 | $13.77 |
| 1,000 | $0.02422 | $24.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01926 | $77.04 |
| 8,000 | $0.01743 | $139.44 |
| 12,000 | $0.01651 | $198.12 |
| 20,000 | $0.01549 | $309.80 |
| 28,000 | $0.01490 | $417.20 |
| 40,000 | $0.01433 | $573.20 |
| 48,000 | $0.01406 | $674.88 |
| 96,000 | $0.01315 | $1,262.40 |
| 100,000 | $0.01310 | $1,310.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |