CC0402KRX5R6BB105 | |
|---|---|
DigiKey Part Number | 311-1439-2-ND - Tape & Reel (TR) 311-1439-1-ND - Cut Tape (CT) 311-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10400 | $1.04 |
| 50 | $0.07160 | $3.58 |
| 100 | $0.06190 | $6.19 |
| 500 | $0.04546 | $22.73 |
| 1,000 | $0.04041 | $40.41 |
| 2,500 | $0.03512 | $87.80 |
| 5,000 | $0.03193 | $159.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02932 | $293.20 |
| 20,000 | $0.02716 | $543.20 |
| 30,000 | $0.02608 | $782.40 |
| 50,000 | $0.02489 | $1,244.50 |
| 70,000 | $0.02419 | $1,693.30 |
| 100,000 | $0.02352 | $2,352.00 |
| 120,000 | $0.02320 | $2,784.00 |
| 240,000 | $0.02213 | $5,311.20 |
| 250,000 | $0.02208 | $5,520.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |