CC0402KRX5R8BB104 | |
|---|---|
DigiKey Part Number | 311-1697-2-ND - Tape & Reel (TR) 311-1697-1-ND - Cut Tape (CT) 311-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB104 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.03980 | $1.99 |
| 100 | $0.03400 | $3.40 |
| 500 | $0.02422 | $12.11 |
| 1,000 | $0.02125 | $21.25 |
| 2,500 | $0.01812 | $45.30 |
| 5,000 | $0.01623 | $81.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01469 | $146.90 |
| 20,000 | $0.01342 | $268.40 |
| 30,000 | $0.01279 | $383.70 |
| 50,000 | $0.01208 | $604.00 |
| 70,000 | $0.01167 | $816.90 |
| 100,000 | $0.01128 | $1,128.00 |
| 120,000 | $0.01109 | $1,330.80 |
| 240,000 | $0.01046 | $2,510.40 |
| 250,000 | $0.01043 | $2,607.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |