33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0733RL

DigiKey Part Number
311-33JRTR-ND - Tape & Reel (TR)
311-33JRCT-ND - Cut Tape (CT)
311-33JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0733RL
Description
RES 33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0733RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,579,509
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03300$0.33
25$0.02320$0.58
50$0.01820$0.91
100$0.01460$1.46
250$0.01112$2.78
500$0.00914$4.57
1,000$0.00758$7.58
5,000$0.00519$25.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00450$45.00
20,000$0.00396$79.20
30,000$0.00370$111.00
50,000$0.00341$170.50
70,000$0.00325$227.50
100,000$0.00310$310.00
120,000$0.00302$362.40
240,000$0.00279$669.60
250,000$0.00278$695.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700