C0603C220J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220J5GACTUCT-ND - Cut Tape (CT) 399-C0603C220J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08700 | $4.35 |
| 100 | $0.07550 | $7.55 |
| 500 | $0.05604 | $28.02 |
| 1,000 | $0.04987 | $49.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04113 | $164.52 |
| 8,000 | $0.03720 | $297.60 |
| 12,000 | $0.03615 | $433.80 |
| 20,000 | $0.03432 | $686.40 |
| 28,000 | $0.03324 | $930.72 |
| 40,000 | $0.03302 | $1,320.80 |
| 48,000 | $0.02999 | $1,439.52 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |