C0402C330J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C330J3GACTUTR-ND - Tape & Reel (TR) 399-C0402C330J3GACTUCT-ND - Cut Tape (CT) 399-C0402C330J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330J3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.35300 | $3.53 |
| 50 | $0.25020 | $12.51 |
| 100 | $0.20320 | $20.32 |
| 500 | $0.16998 | $84.99 |
| 1,000 | $0.16552 | $165.52 |
| 2,500 | $0.14959 | $373.98 |
| 5,000 | $0.14679 | $733.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13209 | $1,320.90 |
| 20,000 | $0.12559 | $2,511.80 |
| 30,000 | $0.12234 | $3,670.20 |
| 50,000 | $0.11873 | $5,936.50 |
| 70,000 | $0.11662 | $8,163.40 |
| 100,000 | $0.11459 | $11,459.00 |
| 120,000 | $0.11363 | $13,635.60 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |