C0603C180J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180J4GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J4GACTUCT-ND - Cut Tape (CT) 399-C0603C180J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J4GACTU |
Description | CAP CER 18PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24300 | $2.43 |
| 50 | $0.17500 | $8.75 |
| 100 | $0.15400 | $15.40 |
| 500 | $0.11868 | $59.34 |
| 1,000 | $0.10777 | $107.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08981 | $359.24 |
| 8,000 | $0.08541 | $683.28 |
| 12,000 | $0.08238 | $988.56 |
| 20,000 | $0.08010 | $1,602.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |