15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C150F1GAC

DigiKey Part Number
399-11249-2-ND - Tape & Reel (TR)
399-11249-1-ND - Cut Tape (CT)
399-11249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C150F1GAC
Description
CAP CER 15PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C150F1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,050
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.86000$8.60
50$0.65880$32.94
100$0.59700$59.70
500$0.49258$246.29
1,000$0.46031$460.31
2,500$0.42626$1,065.65
5,000$0.40572$2,028.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38882$3,888.20
20,000$0.37490$7,498.00
30,000$0.36793$11,037.90
50,000$0.36020$18,010.00
Manufacturers Standard Package
Unit Price without GST:$1.37000
Unit Price with GST:$1.57550