100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210C107M4PACTU

DigiKey Part Number
399-11270-2-ND - Tape & Reel (TR)
399-11270-1-ND - Cut Tape (CT)
399-11270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C107M4PACTU
Description
CAP CER 100UF 16V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C107M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102,115
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.25000$15.25
10$9.94900$99.49
50$9.68300$484.15
100$9.58180$958.18
500$8.90238$4,451.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.16404$8,164.04
Manufacturers Standard Package
Unit Price without GST:$15.25000
Unit Price with GST:$17.53750