0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C0402C104K8PACTU

DigiKey Part Number
399-C0402C104K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C104K8PACTUCT-ND - Cut Tape (CT)
399-C0402C104K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K8PACTU
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,048,352
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
50$0.03840$1.92
100$0.03290$3.29
500$0.02338$11.69
1,000$0.02048$20.48
2,500$0.01745$43.62
5,000$0.01562$78.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01192$119.20
20,000$0.01179$235.80
30,000$0.01172$351.60
50,000$0.01160$580.00
70,000$0.01120$784.00
100,000$0.01082$1,082.00
120,000$0.01064$1,276.80
240,000$0.01049$2,517.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700