680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681J5GACTU

DigiKey Part Number
399-C0603C681J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C681J5GACTUCT-ND - Cut Tape (CT)
399-C0603C681J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C681J5GACTU
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,405
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09500$0.95
50$0.06500$3.25
100$0.05610$5.61
500$0.04100$20.50
1,000$0.03637$36.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02786$111.44
8,000$0.02560$204.80
12,000$0.02544$305.28
20,000$0.02421$484.20
28,000$0.02338$654.64
40,000$0.02258$903.20
48,000$0.02255$1,082.40
96,000$0.02087$2,003.52
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700